837-026-558-102

Heilind Number:EDA837-026-558-102
Manufacturer:EDAC
Manufacturer Number:837-026-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, designed for reliability in demanding environments. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust performance while meeting stringent safety standards. With a single row layout and 26 copper alloy contact positions, this connector offers seamless integration for your electronic connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure mating. Its right angle mount orientation further facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliable performance is a must. Upgrade your PCB setups with this essential component for optimal signal transmission.