837-026-558-103

Heilind Number:EDA837-026-558-103
Manufacturer:EDAC
Manufacturer Number:837-026-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a single row design with 26 positions, perfect for seamless board-to-board PCB connections. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and reliability in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and secure electronic connections. Elevate your PCB assembly with this essential component.