837-026-558-104

Heilind Number:EDA837-026-558-104
Manufacturer:EDAC
Manufacturer Number:837-026-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimum performance, this connector features a single row layout with 26 positions and a 3A amperage capacity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity even in extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial and commercial sectors.