837-026-558-107

Heilind Number:EDA837-026-558-107
Manufacturer:EDAC
Manufacturer Number:837-026-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 26 positions, perfect for seamless board-to-board connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and reliability even in high-temperature environments. The right-angle mount orientation offers easy installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.