837-026-558-112

Heilind Number:EDA837-026-558-112
Manufacturer:EDAC
Manufacturer Number:837-026-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered for durability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a single row configuration and 26 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate hassle-free installation. Its Right Angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating conditions. Upgrade your board-to-board connections with this essential component.