837-026-558-201

Heilind Number:EDA837-026-558-201
Manufacturer:EDAC
Manufacturer Number:837-026-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green design. Built for high-performance applications, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable connectivity for 26 positions. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for industrial use, this connector guarantees seamless board-to-board connections with uncompromising quality. Elevate your electronics projects with this essential component.