837-026-558-203

Heilind Number:EDA837-026-558-203
Manufacturer:EDAC
Manufacturer Number:837-026-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-203

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates secure and precise connections. Its right-angle mount orientation and 26 positions make it ideal for space-saving applications. Operating smoothly in temperature ranges of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your board-to-board connections with this essential component.