837-026-558-204

Heilind Number:EDA837-026-558-204
Manufacturer:EDAC
Manufacturer Number:837-026-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-204

Detailed Description

Experience seamless connectivity with our high temp card edge connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. Perfect for power-intensive tasks, it can handle an amperage of 3A with ease. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission across 26 positions. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Whether you're working on industrial machinery or electronic devices, this connector is an essential component for secure and efficient board-to-board connections. Elevate your connectivity game with this high-quality solution.