837-026-558-207

Heilind Number:EDA837-026-558-207
Manufacturer:EDAC
Manufacturer Number:837-026-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-207

Detailed Description

Enhance connectivity with our high temperature Card Edge Connector, a crucial component for printed circuit boards. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. Featuring two rows of 26 positions each, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it enables seamless integration into your board layout. Its right-angle mount orientation further enhances space efficiency, while its operating temperature range of -40 to 105°C ensures stability in varied operating environments. Trust in this connector for secure and high-performance board-to-board connections.