837-026-558-602

Heilind Number:EDA837-026-558-602
Manufacturer:EDAC
Manufacturer Number:837-026-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for durability. With an amperage rating of 3 A, it delivers reliable power transmission. The single-row design with 26 positions ensures efficient data transfer, while the copper alloy contact material guarantees secure connections. Boasting a pitch of .156 in and row spacing of .2 in, it offers precise alignment on the PCB. The right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore our range of PCB connectors for seamless board-to-board connections.