837-026-558-603

Heilind Number:EDA837-026-558-603
Manufacturer:EDAC
Manufacturer Number:837-026-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-603

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission. With a pitch of .156 inches and 26 positions, it offers seamless integration for your electronic components. The right-angle mount orientation and single-row design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Upgrade your connectivity solutions with this high-quality, green-colored card edge connector.