837-026-558-604

Heilind Number:EDA837-026-558-604
Manufacturer:EDAC
Manufacturer Number:837-026-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-604

Detailed Description

Enhance your high-temperature PCB connectivity with our high-temp card edge connector. Designed for efficient power transmission, this green connector features a single row layout with 26 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation allows for space-saving installations, while its wide operating temperature range of -40 to 105°C ensures durability even in extreme conditions. Ideal for various applications, this connector is a crucial component for reliable and efficient PCB setups.