837-026-558-608

Heilind Number:EDA837-026-558-608
Manufacturer:EDAC
Manufacturer Number:837-026-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-608

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 26 positions, ensuring seamless communication on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for efficient and secure board-to-board connections in demanding settings.