837-026-558-612

Heilind Number:EDA837-026-558-612
Manufacturer:EDAC
Manufacturer Number:837-026-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-612

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for superior performance, this connector features a single row with 26 positions, perfect for high-density applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connections.