837-026-558-802

Heilind Number:EDA837-026-558-802
Manufacturer:EDAC
Manufacturer Number:837-026-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for ultimate performance, this connector boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row setup and 26 positions, it provides ample connectivity for your circuitry. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Mounting at a convenient right angle, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your connectivity game with this essential component.