837-026-558-803

Heilind Number:EDA837-026-558-803
Manufacturer:EDAC
Manufacturer Number:837-026-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector features two rows of 26 positions each, allowing for seamless integration on your circuit board. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees rugged reliability even in high-temperature environments. Its right-angle mount orientation offers versatility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Upgrade your connectivity solutions with this essential component.