837-026-558-804

Heilind Number:EDA837-026-558-804
Manufacturer:EDAC
Manufacturer Number:837-026-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-804

Detailed Description

Enhance the connectivity and performance of your high-temperature electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the two rows of 26 positions each provide ample connectivity options. Operating flawlessly in extreme conditions, this connector boasts a wide temperature range of -40 to 105 °C. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board PCB connections, offering a streamlined and efficient solution for your electronic assembly needs. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.