837-026-558-807

Heilind Number:EDA837-026-558-807
Manufacturer:EDAC
Manufacturer Number:837-026-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-807

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a low pitch of .156 inches and two rows of contact points, it offers seamless connectivity with precision and efficiency. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Featuring 26 positions and rated for 3A, this connector is perfect for high-powered applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of projects. Upgrade your PCB setup with this essential component for seamless board-to-board connections.