837-026-558-808

Heilind Number:EDA837-026-558-808
Manufacturer:EDAC
Manufacturer Number:837-026-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each capable of transmitting 3A of power, it offers efficient power delivery. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, enabling seamless board-to-board connections. Its right-angle mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your PCB assembly with this essential component.