837-026-558-812

Heilind Number:EDA837-026-558-812
Manufacturer:EDAC
Manufacturer Number:837-026-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features two rows of 26 positions each, facilitating seamless board-to-board connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy, it ensures reliable and long-lasting operation. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperature ranges from -40 to 105°C, it's perfect for applications requiring high reliability and performance. Elevate your connectivity solutions with this essential component.