837-026-559-102

Heilind Number:EDA837-026-559-102
Manufacturer:EDAC
Manufacturer Number:837-026-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durability and reliability. With a single row configuration and a pitch of .156 inches, it seamlessly aligns with your PCB setup. Offering 26 positions and a 3A amperage rating, it supports efficient data transmission. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Explore this essential component in our PCB Connectors collection.