837-026-559-104

Heilind Number:EDA837-026-559-104
Manufacturer:EDAC
Manufacturer Number:837-026-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features 26 positions in a single row layout, ensuring seamless board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in high-temperature environments, withstanding temperatures from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Its right-angle orientation further facilitates efficient installation. Upgrade your electronics assembly with this essential component.