837-026-559-107

Heilind Number:EDA837-026-559-107
Manufacturer:EDAC
Manufacturer Number:837-026-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-107

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in challenging environments. With a contact material of Copper Alloy, it guarantees a secure and efficient connection. The green color not only adds a visually appealing touch but also designates its high-temperature suitability. Offering 26 positions in a single row configuration, it's perfect for various PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic projects. Explore our range of PCB connectors to find the perfect fit for your needs.