837-026-559-112

Heilind Number:EDA837-026-559-112
Manufacturer:EDAC
Manufacturer Number:837-026-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-112

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers robust performance, with a 3A amperage rating. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in demanding environments. With a single row design and 26 positions, it provides ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it offers right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your PCB setups.