837-026-559-202

Heilind Number:EDA837-026-559-202
Manufacturer:EDAC
Manufacturer Number:837-026-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for efficient data transmission in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high temperatures. With two rows of copper alloy contacts, each with 26 positions, it offers a secure and efficient connection for your PCBs. The .156-inch pitch and .2-inch row spacing make it compatible with standard board layouts, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your system with this essential component and experience seamless connectivity like never before.