837-026-559-207

Heilind Number:EDA837-026-559-207
Manufacturer:EDAC
Manufacturer Number:837-026-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a double-row configuration and 26 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation adds versatility to your assembly process, making it a must-have in your inventory of PCB connectors. Trust in our commitment to quality and innovation as we deliver top-of-the-line solutions for your connectivity needs.