837-026-559-212

Heilind Number:EDA837-026-559-212
Manufacturer:EDAC
Manufacturer Number:837-026-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-212

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliability, it features a two-row configuration with 26 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material and 3A amperage rating enable efficient power transmission. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a crucial component for industrial and electronics applications. Trust in its performance for seamless data transmission and power delivery.