837-026-559-602

Heilind Number:EDA837-026-559-602
Manufacturer:EDAC
Manufacturer Number:837-026-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a reliable amperage of 3 A and is constructed with UL 94V-0 Diallyl Phthalate housing material for exceptional durability. Its single row configuration features 26 copper alloy contact positions, with a pitch of .156 inches and a row spacing of .2 inches for seamless integration. The right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Elevate your electronics assembly with this essential component.