837-026-559-603

Heilind Number:EDA837-026-559-603
Manufacturer:EDAC
Manufacturer Number:837-026-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-603

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green casing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout and 26 positions, it offers ample room for seamless board-to-board connections. The contact material, a robust Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp applications. Its right-angle mount orientation and .156" pitch provide versatility in installation. Upgrade your PCB connections with this essential component.