837-026-559-607

Heilind Number:EDA837-026-559-607
Manufacturer:EDAC
Manufacturer Number:837-026-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-607

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vivid green. Engineered for reliability, this connector boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing for robust performance in extreme environments. With a single row design and 26 positions, it offers seamless board-to-board connectivity. Crafted from durable Copper Alloy, it ensures efficient signal transmission, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. The right-angle mount orientation further adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding applications in various industries. Elevate your connectivity with this essential component.