837-026-559-608

Heilind Number:EDA837-026-559-608
Manufacturer:EDAC
Manufacturer Number:837-026-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-608

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 26 positions with a durable Copper Alloy contact material. The housing, constructed from UL 94V-0 Diallyl Phthalate in a vibrant Green color, ensures both safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its right-angle mount orientation provides flexibility in installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity standards with this high-performance Card Edge Connector.