837-026-559-803

Heilind Number:EDA837-026-559-803
Manufacturer:EDAC
Manufacturer Number:837-026-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a current rating of 3A, it guarantees reliable power transmission. Its two rows of 26 copper alloy contacts ensure seamless data transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for tight spaces, its right-angle mount orientation saves valuable PCB real estate. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections. Elevate your electronic designs with this essential component.