837-026-559-804

Heilind Number:EDA837-026-559-804
Manufacturer:EDAC
Manufacturer Number:837-026-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-804

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for a variety of applications. Boasting 26 positions and a right-angle mount orientation, it facilitates efficient board-to-board connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical systems in industrial settings. Elevate your connectivity solutions with this essential component.