837-026-559-807

Heilind Number:EDA837-026-559-807
Manufacturer:EDAC
Manufacturer Number:837-026-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Crafted with precision, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. Copper Alloy contacts ensure reliable conductivity, while a 3A amperage rating guarantees optimal performance. With two rows and 26 positions, it offers ample connectivity options, perfect for demanding applications. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable operation even in harsh environments. Trust in this essential component for seamless board-to-board connections in your projects.