837-026-559-812

Heilind Number:EDA837-026-559-812
Manufacturer:EDAC
Manufacturer Number:837-026-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-559-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, it ensures efficient power transmission. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and reliable connections. Offering 26 positions, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for versatile installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial use. Upgrade your board-to-board connections with this high-quality component.