837-026-560-201

Heilind Number:EDA837-026-560-201
Manufacturer:EDAC
Manufacturer Number:837-026-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-560-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows of copper alloy contacts featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration for 26 positions. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for various applications, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.