837-026-560-203

Heilind Number:EDA837-026-560-203
Manufacturer:EDAC
Manufacturer Number:837-026-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-560-203

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it adds a pop of color to your assembly while delivering reliable power transmission at an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows and 26 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's easy to install and perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.