837-026-560-207

Heilind Number:EDA837-026-560-207
Manufacturer:EDAC
Manufacturer Number:837-026-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-560-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers 26 positions for seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. Engineered to withstand extreme temperatures from -40 to 105°C, it guarantees consistent functionality in diverse applications. Upgrade your system's connectivity with this essential component.