837-026-560-208

Heilind Number:EDA837-026-560-208
Manufacturer:EDAC
Manufacturer Number:837-026-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-560-208

Detailed Description

Upgrade your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in extreme conditions, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts providing a total of 26 positions, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its performance to keep your systems running smoothly.