837-026-560-803

Heilind Number:EDA837-026-560-803
Manufacturer:EDAC
Manufacturer Number:837-026-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-560-803

Detailed Description

Upgrade your high-temperature connectivity with this advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material. Its 26 positions spread across two rows allow for efficient data transfer, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial applications where durability and performance are paramount. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this high-quality Card Edge Connector and experience seamless data transmission like never before.