837-026-560-804

Heilind Number:EDA837-026-560-804
Manufacturer:EDAC
Manufacturer Number:837-026-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-560-804

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring robust performance. With two rows and 26 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies assembly, making it a versatile choice for your connectivity needs. Upgrade your PCB setups with this essential component, guaranteed to deliver consistent and efficient performance.