837-026-560-807

Heilind Number:EDA837-026-560-807
Manufacturer:EDAC
Manufacturer Number:837-026-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-560-807

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even under tough conditions. With two rows of copper alloy contacts and a total of 26 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Trust in our connector to meet your connectivity needs with superior quality and performance.