837-027-500-101

Heilind Number:EDA837-027-500-101
Manufacturer:EDAC
Manufacturer Number:837-027-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-500-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector offers a seamless interface for your electronic components. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and safety compliance. With a single row of 27 positions, it facilitates efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB setup with this high-performance connector, a must-have in any electronic assembly project.