837-027-520-101

Heilind Number:EDA837-027-520-101
Manufacturer:EDAC
Manufacturer Number:837-027-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material ensuring safety and reliability. With one row and 27 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronic applications. Explore our range of PCB connectors for more connectivity solutions.