837-027-520-102

Heilind Number:EDA837-027-520-102
Manufacturer:EDAC
Manufacturer Number:837-027-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-520-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections. This essential component features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a single row configuration and 27 positions, it offers ample connectivity options. The copper alloy contacts deliver excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Its straight mount orientation further enhances ease of installation. Explore the full potential of your PCB setups with this essential connector.