837-027-520-108

Heilind Number:EDA837-027-520-108
Manufacturer:EDAC
Manufacturer Number:837-027-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-520-108

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even under extreme conditions. With a single row configuration, 27 positions, and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating for efficient power transmission, meeting the demands of advanced PCB designs.