837-027-521-101

Heilind Number:EDA837-027-521-101
Manufacturer:EDAC
Manufacturer Number:837-027-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-101

Detailed Description

Engineered for high temperature applications, this Card Edge Connector delivers reliable performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient connectivity. Featuring a single row design with 27 positions and a pitch of .156 inches, it offers versatility for various PCB connections. The straight mount orientation and .2 inch row spacing make installation easy and convenient. With an operating temperature range of -40 to 105°C, it is suitable for use in extreme conditions. Ideal for board-to-board connections, this green connector is a dependable choice for your electronic projects.