837-027-521-107

Heilind Number:EDA837-027-521-107
Manufacturer:EDAC
Manufacturer Number:837-027-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and durable performance under extreme conditions. With a single row layout, it offers easy installation and efficient space utilization on your board. The 27 copper alloy contacts guarantee high conductivity and signal integrity, while the .156-inch pitch and .2-inch row spacing facilitate precise mating. Operating flawlessly even in harsh environments, this connector is rated for temperatures ranging from -40 to 105 °C. Trust in its quality and performance for your next project.