837-027-521-108

Heilind Number:EDA837-027-521-108
Manufacturer:EDAC
Manufacturer Number:837-027-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row of 27 positions with a pitch of .156 inches, ensuring seamless integration. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, can withstand high temperatures, making it ideal for a wide range of applications. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is a robust and dependable choice for your electronic projects. Its straight mount orientation and compact design facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.