837-027-521-112

Heilind Number:EDA837-027-521-112
Manufacturer:EDAC
Manufacturer Number:837-027-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a current rating of 3 A, it delivers optimal performance for your applications. Its single row layout, along with 27 positions, allows for seamless connectivity on your PCB. Made of high-quality Copper Alloy, the contacts offer excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precision in assembly. Whether straight-mounted or angled, this connector offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic setups with this essential component.